- Home ›
- All Products›
- 2177791-1
2177791-1
TE Connectivity / AMP Brand
INSULATION COVER,TE,COVER INLET,BK
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
INSULATION COVER,TE,COVER INLET,BK
Search Keywords: 21777911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2177791-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
220 -
Protection & Strain Relief Accessory Type:Cover
-
Packaging Quantity:220
-
Strain Relief:Without
-
Packaging Method:Box
-
Sealable:No
-
Primary Product Material:PA GF
-
UL Flammability Rating:UL 94HB
-
Serviceable:No
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$4.29
50
$3.49
220
$3.33
440
$3.19
660
$3.06
1,100
$3.05
2,640
$2.90
5,060 +
$2.86
Click for Quote
Log in
to unlock special pricing