- Home ›
- All Products›
- 2177790-1
2177790-1
TE Connectivity / AMP Brand
CABLE FIXATION,TE,COVER INLET
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CABLE FIXATION,TE,COVER INLET
Search Keywords: 21777901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2177790-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Sealable:No
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Protection & Strain Relief Accessory Type:Cover
-
Serviceable:No
-
Packaging Quantity:150
-
Primary Product Color:Black
-
Primary Product Material:PA GF
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Strain Relief:Without
-
Packaging Method:Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
35
$7.25
70
$5.44
105
$5.08
140 +
$4.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments