- Home ›
- All Products›
- 2177592-1
2177592-1
TE Connectivity / AMP Brand
8MM HV,TERMINAL,HEX CRIMP,180DEG,50 SQMM
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
8MM HV,TERMINAL,HEX CRIMP,180DEG,50 SQMM
Search Keywords: 21775921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2177592-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Wire Size:1 AWG, 50 mm²
-
Terminal & Splice Style:Socket
-
Interface Plating:Silver (Ag)
-
Termination Method:Crimp
-
Terminal Transmits:25 – 40 A (Power)
-
Packaging Method:Box
-
Packaging Quantity:130
-
Mating Pin Diameter:.314 in, 8 mm
-
Crimp Type:O-Crimp
-
Contact Termination Area Plating Material:Silver (Ag)
-
Customer Preferred Contact:No
-
Wire Size Search:1 AWG, 50 mm²
-
Wire Type:Copper
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
992
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.06
22
$14.78
43
$14.50
86
$14.23
130 +
$13.94
Click for Quote
Log in
to unlock special pricing