- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-177534-7
2-177534-7
TE Connectivity / AMP Brand
Conn IDC Connector RCP 7 POS 2.5mm IDT ST Cable Mount Loose
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn IDC Connector RCP 7 POS 2.5mm IDT ST Cable Mount Loose
Product Highlights:
- Applies To Wire
- Connector
- Connector Assembly
- Connector Style = Receptacle
- Contact Type = Receptacle
Search Keywords: 21775347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-177534-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:IDT
-
Operating Temperature:-25 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.3998
1,000
$0.3876
4,000
$0.3723
10,000
$0.3580
29,000 +
$0.3437
Click for Quote
Log in
to unlock special pricing