- Home ›
- All Products›
- 2177293-1
2177293-1
TE Connectivity / AMP Brand
MCON 1.2 LL TAB STC SN
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 1.2 LL TAB STC SN
Search Keywords: 21772931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2177293-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
8000 -
Operating Temperature (Max):130 °C, 266 °F
-
Terminal Transmits:25 – 40 A (Power)
-
Terminal Type:Tab
-
Tab Length:1.26 in, 32.02 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size:20 – 18 AWG, .5 – .75 mm²
-
Interface Plating:Tin (Sn)
-
Primary Locking Feature:Locking Lance
-
Mating Tab Width:47 in, 1.2 mm
-
Sealable:No
-
Mating Tab Thickness:.023 in, .6 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
35 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
8,000
$0.3585
16,000
$0.1898
24,000
$0.1336
32,000 +
$0.1309
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments