- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 2-1768039-0
2-1768039-0
TE Connectivity / AMP Brand
Snap on wire markers - Halogen free - Temp -40 to 106°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Snap on wire markers - Halogen free - Temp -40 to 106°C
Search Keywords: 217680390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1768039-0
-
Alias/AKA:STB09-8-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene2023
-
Marker Color:Gray2021
-
Maximum Cable Diameter:4.5 mm
-
Marker Type:Pre-Marked2022
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,200
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
300
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,000
$0.0556
7,500
$0.0499
25,200
$0.0421
50,100
$0.0369
100,200
$0.0335
150,000
$0.0322
250,200 +
$0.0321
Click for Quote
Log in
to unlock special pricing