- Home ›
- All Products›
- 2176729-7
2176729-7
TE Connectivity / AMP Brand
VE 500W 27R 5% Solder Lug
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VE 500W 27R 5% Solder Lug
Search Keywords: 21767297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176729-7
-
Alias/AKA:VE50027RJS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2
$157.69
3
$157.30
4
$156.91
5 +
$153.77
Click for Quote
Log in
to unlock special pricing