- Home ›
- All Products›
- 2176727-4
2176727-4
TE Connectivity / AMP Brand
VE 300W 12R 5% Solder Lug
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VE 300W 12R 5% Solder Lug
Search Keywords: 21767274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176727-4
-
Alias/AKA:VE30012RJS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
3
$110.95
5
$99.86
8
$87.37
10 +
$85.63
Click for Quote
Log in
to unlock special pricing