- Home ›
- All Products›
- 2176726-1
2176726-1
TE Connectivity / AMP Brand
VE 220W 5R6 5% Solder Lug
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VE 220W 5R6 5% Solder Lug
Search Keywords: 21767261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176726-1
-
Alias/AKA:VE2205R6JS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$84.99
5
$75.83
10
$73.57
30
$67.52
50
$67.35
100
$63.38
250 +
$57.55
Click for Quote
Log in
to unlock special pricing