- Home ›
- All Products›
- 2176724-1
2176724-1
TE Connectivity / AMP Brand
VE 90W 3R9 5% Solder Lug
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VE 90W 3R9 5% Solder Lug
Search Keywords: 21767241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176724-1
-
Alias/AKA:VE903R9JS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
7
$50.99
13
$41.18
19
$39.45
25 +
$38.66
Click for Quote
Log in
to unlock special pricing