- Home ›
- All Products›
- 2176712-6
TE Connectivity / AMP Brand
2176712-6
MELF SMA-Q 348K 1% 50PPM 0207 0.5W
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MELF SMA-Q 348K 1% 50PPM 0207 0.5W
Search Keywords: 21767126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176712-6
-
Alias/AKA:SMA-Q0207FTDU348K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is 2176712-6 RoHS compliant?
Yes, 2176712-6 is RoHS compliant.
What is the lead time for 2176712-6?
The standard lead time for 2176712-6 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
19 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
2,000
$0.0646
4,000
$0.0607
8,000
$0.0580
26,000
$0.0514
50,000
$0.0452
100,000
$0.0388
150,000
$0.0387
250,000 +
$0.0342
Click for Quote
Log in
to unlock special pricing