- Home ›
- All Products›
- 2176682-1
2176682-1
TE Connectivity / AMP Brand
MELF SMA-Q 1R0 1% 50PPM 0102 0.2W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 1R0 1% 50PPM 0102 0.2W
Search Keywords: 21766821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176682-1
-
Alias/AKA:SMA-Q0102FTDP1R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3,000
$0.0914
6,000
$0.0875
9,000
$0.0862
12,000
$0.0860
27,000
$0.0827
51,000
$0.0724
102,000
$0.0655
150,000 +
$0.0585
Click for Quote
Log in
to unlock special pricing