- Home ›
- All Products›
- 2176679-2
2176679-2
TE Connectivity / AMP Brand
MELF SMA-Q 100R 0.1% 25PPM 0102 0.2W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 100R 0.1% 25PPM 0102 0.2W
Search Keywords: 21766792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176679-2
-
Alias/AKA:SMA-Q0102BTCP100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
750
$1.284
1,500
$0.790
2,250
$0.625
3,000 +
$0.613
Click for Quote
Log in
to unlock special pricing