MELF SMA-Q 120R 0.1% 15PPM 0207 1W

+ see all

Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MELF SMA-Q 120R 0.1% 15PPM 0207 1W
Search Keywords: 21766782
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176678-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks can ship 9/4/26
Backorder
Price (USD)
Qty
Unit Price
500
$1.847
1,000
$1.137
1,500
$0.900
2,000 +
$0.882
Click for Quote
Log in to unlock special pricing
Older Equivalent
2-2176315-8
2-2176315-8
VIEW PRODUCT
MELF SMA_A 18K 0.1% 15PPM 0204 0.4W

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!