- Home ›
- All Products›
- 2176670-2
2176670-2
TE Connectivity / AMP Brand
MELF SMA-Q R205 1% 50PPM 0207 1W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q R205 1% 50PPM 0207 1W
Search Keywords: 21766702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176670-2
-
Alias/AKA:SMA-Q0207FTDTR205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
2,000
$0.2683
4,000
$0.2645
6,000
$0.2536
8,000
$0.2530
10,000
$0.2523
26,000
$0.2222
50,000
$0.2009
100,000 +
$0.1772
Click for Quote
Log in
to unlock special pricing