- Home ›
- All Products›
- 2176659-6
TE Connectivity / AMP Brand
2176659-6
MELF SMA-Q 130R 1% 50PPM 0204 0.4W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176659-6
-
Alias/AKA:SMA-Q0204FTDX130R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000