- Home ›
- All Products›
- 2176653-4
TE Connectivity / AMP Brand
2176653-4
MELF SMA-Q 1K21 0.1% 25PPM 0204 0.4W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176653-4
-
Alias/AKA:SMA-Q0204BTCX1K21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000