- Home ›
- All Products›
- 2176649-3
TE Connectivity / AMP Brand
2176649-3
MELF SMA-Q 14K 1% 50PPM 0102 0.3W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176649-3
-
Alias/AKA:SMA-Q0102FTDL14K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000