- Home ›
- All Products›
- 2176645-4
2176645-4
TE Connectivity / AMP Brand
MELF SMA-Q 1R07 1% 50PPM 0102 0.3W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 1R07 1% 50PPM 0102 0.3W
Search Keywords: 21766454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176645-4
-
Alias/AKA:SMA-Q0102FTDL1R07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3,000
$0.0961
6,000
$0.0919
9,000
$0.0906
12,000
$0.0893
27,000
$0.0869
51,000
$0.0761
102,000
$0.0688
150,000 +
$0.0615
Click for Quote
Log in
to unlock special pricing