- Home ›
- All Products›
- 2176642-5
2176642-5
TE Connectivity / AMP Brand
MELF SMA-Q 107R 0.1% 25PPM 0102 0.3W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 107R 0.1% 25PPM 0102 0.3W
Search Keywords: 21766425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176642-5
-
Alias/AKA:SMA-Q0102BTCL107R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
750
$1.348
1,500
$0.830
2,250
$0.657
3,000 +
$0.644
Click for Quote
Log in
to unlock special pricing