- Home ›
- All Products›
- 2176628-3
2176628-3
TE Connectivity / AMP Brand
CJB 1700W 5% 10R Lead
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJB 1700W 5% 10R Lead
Search Keywords: 21766283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176628-3
-
Alias/AKA:CJB1700J10RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
33 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
3
$753.95
5
$478.98
8
$315.99
10 +
$309.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments