- Home ›
- All Products›
- 2176628-2
TE Connectivity / AMP Brand
2176628-2
CJB 1700W 5% 6R8 Lead
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2176628-2 |
| Alias/AKA: | CJB1700J6R8J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |