- Home ›
- All Products›
- 2176626-4
2176626-4
TE Connectivity / AMP Brand
CJB 1230W 5% 15R Lead
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJB 1230W 5% 15R Lead
Search Keywords: 21766264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176626-4
-
Alias/AKA:CJB1230J15RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3
$410.84
5
$303.39
8
$225.17
10 +
$220.67
Click for Quote
Log in
to unlock special pricing