- Home ›
- All Products›
- 2176624-4
2176624-4
TE Connectivity / AMP Brand
CJB 650W 5% 15R Lead
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJB 650W 5% 15R Lead
Search Keywords: 21766244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176624-4
-
Alias/AKA:CJB650J15RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$313.46
6
$192.90
9
$152.71
12 +
$149.66
Click for Quote
Log in
to unlock special pricing