- Home ›
- All Products›
- 2176623-6
2176623-6
TE Connectivity / AMP Brand
CJB 525W 5% 33R Lead
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJB 525W 5% 33R Lead
Search Keywords: 21766236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176623-6
-
Alias/AKA:CJB525J33RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
3
$246.97
6
$151.98
9
$120.32
12 +
$117.91
Click for Quote
Log in
to unlock special pricing