- Home ›
- All Products›
- 2176622-4
2176622-4
TE Connectivity / AMP Brand
CJB 400W 5% 15R Lead
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJB 400W 5% 15R Lead
Search Keywords: 21766224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176622-4
-
Alias/AKA:CJB400J15RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
3
33 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
3
$151.34
6
$113.50
9
$105.94
12 +
$103.82
Click for Quote
Log in
to unlock special pricing