- Home ›
- All Products›
- 2176621-7
2176621-7
TE Connectivity / AMP Brand
CJB 315W 5% 47R Lead
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJB 315W 5% 47R Lead
Search Keywords: 21766217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176621-7
-
Alias/AKA:CJB315J47RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
33 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
3
$127.74
6
$95.81
9
$89.42
12 +
$87.63
Click for Quote
Log in
to unlock special pricing