- Home ›
- All Products›
- 2176571-7
TE Connectivity / AMP Brand
2176571-7
RLC73V 2A R036 1% 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLC73V 2A R036 1% 1K RL
Search Keywords: 21765717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176571-7
-
Alias/AKA:RLC73V2AR036FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:.036 Ω
-
Element Type:Thick Film
-
Resistance Class:Up to 1kΩ
-
Power Rating:.125 W
-
Packaging Method:Taped & Reeled
-
Resistor Type:Current Sensing Resistor
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±600 ppm/°C
-
Number of Terminations:2
Tools/3D Models
+
Frequently Asked Questions
Is 2176571-7 RoHS compliant?
Yes, 2176571-7 is RoHS compliant.
What is the lead time for 2176571-7?
The standard lead time for 2176571-7 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1,000
$0.0819
3,000
$0.0769
5,000
$0.0736
8,000
$0.0734
25,000
$0.0622
50,000
$0.0585
100,000
$0.0527
150,000 +
$0.0526
Click for Quote
Log in
to unlock special pricing