- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2176513-9
2176513-9
TE Connectivity / AMP Brand
CJP 1000W 10R 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 1000W 10R 5% Lead
Search Keywords: 21765139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176513-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:1000 W
-
Resistance Value:10 Ω
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
10
can ship 8/27/26
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$107.11
5
$105.54
10
$78.85
25
$71.31
50
$66.83
100
$63.02
250 +
$62.71
Click for Quote
Log in
to unlock special pricing