- Home ›
- All Products›
- 2-176498-6
2-176498-6
TE Connectivity / AMP Brand
187 HSG. PL MKII REC. 15mm 2P BLUE
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
187 HSG. PL MKII REC. 15mm 2P BLUE
Search Keywords: 21764986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-176498-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sealable:No
-
Mating Alignment:With
-
Terminal Orientation:Straight
-
Packaging Method:Carton
-
Mating Alignment Type:Polarization
-
Number of Positions:2
-
Packaging Quantity:4000
-
Housing Material:Nylon
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Blue
-
Contact Mating Retention:With
-
Terminal Type:Receptacle
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1649
3,000
$0.1577
5,000
$0.1555
8,000
$0.1533
25,000
$0.1032
50,000
$0.0991
100,000
$0.0925
150,000 +
$0.0913
Click for Quote
Log in
to unlock special pricing