- Home ›
- All Products›
- 2176491-9
2176491-9
TE Connectivity / AMP Brand
BMC 0201 120R 25% A Gen C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMC 0201 120R 25% A Gen C
Search Keywords: 21764919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176491-9
-
Alias/AKA:BMC1HY0120AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
15000 -
Operating Temperature Range:-55 – 125 °C
-
Impedance:120 Ω
-
Current Rating (Max):200 mA
-
DC Resistance:.45 Ω
-
Product Length:.023 in, .6 mm
-
Product Height:.011 in, .3 mm
-
Product Width:.011 in, .3 mm
-
Element Type:Ferrite Bead
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5,000
$0.0474
7,500
$0.0473
15,000
$0.0454
30,000
$0.0441
60,000
$0.0429
105,000
$0.0412
150,000
$0.0390
255,000 +
$0.0389
Click for Quote
Log in
to unlock special pricing