- Home ›
- All Products›
- 2176444-5
2176444-5
TE Connectivity / AMP Brand
HCF166 160W 68R 5% LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HCF166 160W 68R 5% LEAD
Search Keywords: 21764445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176444-5
-
Alias/AKA:HCF166J68RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Power Rating:160 W
-
Packaging Method:Loose Piece - Box
-
Resistance Class:Up to 1kΩ
-
Element Type:Wire Wound
-
Resistance Value:68 Ω
-
Panel Mount Feature Type:Flange with Mounting Holes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
2
$88.65
5
$88.42
10
$66.32
15
$61.89
20 +
$60.66
Click for Quote
Log in
to unlock special pricing