- Home ›
- All Products›
- 2176439-5
2176439-5
TE Connectivity / AMP Brand
CRGH 2512 5% 10R-1M0 LAB-KIT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CRGH 2512 5% 10R-1M0 LAB-KIT
Search Keywords: 21764395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176439-5
-
Alias/AKA:CRGH2512J-LAB-KIT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:2 W
-
Element Type:Thick Film
-
Number of Terminations:2
-
Packaging Method:Folder
-
Resistor Type:General Purpose Resistor
-
Operating Voltage:250 V
-
Voltage Rating:250 V
-
Product Type:Accessory
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$847.84
5
$538.62
8
$355.34
10 +
$348.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments