- Home ›
- All Products›
- 2176429-7
2176429-7
TE Connectivity / AMP Brand
MPT100 1R0 5%
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MPT100 1R0 5%
Search Keywords: 21764297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176429-7
-
Alias/AKA:MPT100X1R0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 155 °C
-
Packaging Method:Tube
-
Number of Terminations:2
-
Element Type:Thick Film
-
Power Rating:100 W
-
Temperature Coefficient:±100 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Resistance Value:1 Ω
-
Operating Voltage:700 V
-
Lead Type:Radial-Leaded
-
Voltage Rating:700 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
88
$32.52
175
$17.32
263
$12.16
350 +
$11.92
Click for Quote
Log in
to unlock special pricing