- Home ›
- All Products›
- 2176412-2
2176412-2
TE Connectivity / AMP Brand
5W XSM M/OX 5% 5R6
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5W XSM M/OX 5% 5R6
Search Keywords: 21764122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176412-2
-
Alias/AKA:ROX5SSJ5R6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Resistor Type:General Purpose Resistor
-
Packaging Method:Ammo Packed
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:5 W
-
Element Type:Metal Oxide Film
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:1
-
Resistance Value:5.6 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:500 V
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.2261
1,000
$0.2124
2,500
$0.2032
5,000
$0.2003
7,500
$0.1920
25,000
$0.1844
50,000
$0.1747
100,000 +
$0.1629
Click for Quote
Log in
to unlock special pricing