- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176403-1
2176403-1
TE Connectivity / AMP Brand
3550 1R0 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3550 1R0 1%
Search Keywords: 21764031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176403-1
-
Alias/AKA:35501R0FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:1 Ω
-
Power Rating:5 W
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:300 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
On Order:
2,000
can ship 7/6/26
Minimum Order Quantity:
250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$1.146
500
$1.093
1,000
$1.047
3,000
$1.021
5,000
$1.003
8,000
$0.997
10,000
$0.995
15,000 +
$0.992
Click for Quote
Log in
to unlock special pricing