- Home ›
- All Products›
- 2176320-2
2176320-2
TE Connectivity / AMP Brand
MELF SMA-A 6K8 1% 50PPM 0102 0.2W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-A 6K8 1% 50PPM 0102 0.2W
Search Keywords: 21763202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176320-2
-
Alias/AKA:SMA-A0102FTDP6K8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Resistor Type:Precision Resistor
-
Temperature Coefficient:±50 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Element Type:Thin Film
-
Operating Temperature Range:-55 – 155 °C
-
Power Rating:.2 W
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:6.8K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Product Type:Fixed Resistor
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3,000
$0.1012
6,000
$0.0968
9,000
$0.0955
12,000
$0.0941
27,000
$0.0915
51,000
$0.0833
102,000
$0.0787
150,000 +
$0.0740
Click for Quote
Log in
to unlock special pricing