- Home ›
- All Products›
- 2176225-4
2176225-4
TE Connectivity / AMP Brand
SMF3 68K 5% CUSTOM
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMF3 68K 5% CUSTOM
Search Keywords: 21762254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176225-4
-
Alias/AKA:SMF368KJTX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2210
3,000
$0.2114
5,000
$0.2084
8,000
$0.1972
10,000
$0.1893
25,000
$0.1717
50,000
$0.1617
100,000 +
$0.1496
Click for Quote
Log in
to unlock special pricing