help desk software
Image is representational - see mfr. specs

CRGH0805 1% 2K2 0.33W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CRGH0805 1% 2K2 0.33W
Search Keywords: 21761859
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176185-9
  • Alias/AKA:
    CRGH0805F2K2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Number of Resistors:
    1
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistor Type:
    Power Resistor
  • Element Type:
    Thick Film
  • Resistance Value:
    2.2K Ω
  • Power Rating:
    .33 W
  • Temperature Coefficient:
    ±100 ppm/°C
  • Number of Terminations:
    2
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    150 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    150 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks can ship 7/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0112
10,000
$0.0102
25,000
$0.0098
50,000
$0.0096
100,000
$0.0095
150,000
$0.0094
250,000
$0.0090
500,000 +
$0.0084
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments