- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176166-5
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
2176166-5
SMD HIGH POWER - CURRENT SENSE RESISTORS, SERIES TLR - 3A
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
SMD HIGH POWER - CURRENT SENSE RESISTORS, SERIES TLR - 3A
Search Keywords: 21761665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176166-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1 -
Power Rating:1 W
-
Tolerance:1 %
-
Temperature Coefficient:±75 ppm/°C
Product Guides
+
Frequently Asked Questions
Is 2176166-5 discontinued?
Yes, 2176166-5 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2176166-5?
The recommended replacement for 2176166-5 is 2176417-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2176166-5 RoHS compliant?
Yes, 2176166-5 is RoHS compliant.
What is the lead time for 2176166-5?
The standard lead time for 2176166-5 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.