- Home ›
- All Products›
- 2176163-2
2176163-2
TE Connectivity / AMP Brand
UPF50 0.1% 5PPM 100R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UPF50 0.1% 5PPM 100R
Search Keywords: 21761632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176163-2
-
Alias/AKA:UPF50B100RV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:.5 W
-
Temperature Coefficient:±5 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 125 °C
-
Element Type:Metal Film
-
Resistance Value:100 Ω
-
Packaging Method:Bulk
-
Lead Type:Axial-Leaded
-
Operating Voltage:300 V
-
Product Type:Fixed Resistor
-
Voltage Rating:300 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$3.89
50
$3.16
100
$3.15
300
$2.93
500
$2.77
1,000
$2.76
2,500
$2.60
5,000 +
$2.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments