- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2176162-1
2176162-1
TE Connectivity / AMP Brand
UPF25 0.1% 5PPM 100K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
UPF25 0.1% 5PPM 100K
Search Keywords: 21761621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176162-1
-
Alias/AKA:UPF25B100KV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±5 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
10
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$3.18
50
$2.85
100
$2.84
300
$2.74
500
$2.67
1,000
$2.66
2,500
$2.51
5,000 +
$2.35
Click for Quote
Log in
to unlock special pricing