- Home ›
- All Products›
- 2176156-7
2176156-7
TE Connectivity / AMP Brand
TLM 1206 0.5W R033 5% 100PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLM 1206 0.5W R033 5% 100PPM 5K RL
Search Keywords: 21761567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176156-7
-
Alias/AKA:TLM2BER033JTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±100 ppm/°C
-
Number of Resistors:1
-
Power Rating:.5 W
-
Element Type:Foil
-
Number of Terminations:2
-
Resistor Type:Current Sensing Resistor
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.033 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2,500
$0.1348
5,000
$0.1289
10,000
$0.1253
25,000
$0.1219
50,000
$0.1129
100,000
$0.1066
150,000 +
$0.1052
Click for Quote
Log in
to unlock special pricing