- Home ›
- All Products›
- 2176077-6
2176077-6
TE Connectivity / AMP Brand
TLRS1575 6.0W R0004 1% 50PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRS1575 6.0W R0004 1% 50PPM 2K RL
Search Keywords: 21760776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176077-6
-
Alias/AKA:TLRS157560DR0004FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Number of Resistors:1
-
Power Rating:6 W
-
Element Type:Metal Strip
-
Operating Temperature Range:-55 – 155 °C
-
Resistor Type:Current Sensing Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±50 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.0004 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$5.16
1,000
$2.73
1,500
$1.92
2,000 +
$1.88
Click for Quote
Log in
to unlock special pricing