- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2176045-3
2176045-3
TE Connectivity / AMP Brand
Wirewound Anti-Surge Resistor - 15R ohm ±5% - 5W - ThruHole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Anti-Surge Resistor - 15R ohm ±5% - 5W - ThruHole
Search Keywords: 21760453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176045-3
-
Alias/AKA:EP5W15RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:5 W
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,250
$0.6583
2,500
$0.4051
3,750
$0.3207
5,000 +
$0.3143
Click for Quote
Log in
to unlock special pricing