- Home ›
- All Products›
- 2-1755142-9
2-1755142-9
TE Connectivity / AMP Brand
7022ODIMT=RLY,STD,OFF,2P,24V,50S,I,M,T
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
7022ODIMT=RLY,STD,OFF,2P,24V,50S,I,M,T
Search Keywords: 217551429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1755142-9
-
Alias/AKA:7022ODIMT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Multiple Timing Ranges:Without
-
Actuating System:DC
-
Mode of Operation:Off-Delay
-
Timing Range (Off-Time):5 – 50 seconds
-
Relay Type:Time Delay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Product Type:Relay
-
Magnetic Blow-Out Device:Without
-
Type of Control:Knob
-
Product Category:Electromechanical Relays
-
Termination Type:Screw Terminals
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
46 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
1
$2,762.50
2
$1,462.50
3
$1,029.17
4 +
$1,008.58
Click for Quote
Log in
to unlock special pricing