- Home ›
- All Products›
- 2-1755142-6
2-1755142-6
TE Connectivity / AMP Brand
7022WDS=RLY,STD,2P,OFF,96V,50S,S
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7022WDS=RLY,STD,2P,OFF,96V,50S,S
Search Keywords: 217551426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1755142-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:Screw Terminals
-
Type of Control:Knob
-
Multiple Timing Ranges:Without
-
Operating Temperature Range:-30 – 75 °C
-
Product Category:Electromechanical Relays
-
Timing Range (Off-Time):5 – 50 seconds
-
Relay Type:Time Delay
-
Option:Dial Stops
-
Product Type:Relay
-
Magnetic Blow-Out Device:Without
-
Mode of Operation:Off-Delay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Actuating System:DC
-
Repeatability (Max):±5%
-
Dimensions (L x W x H) (Approximate):4.52 x 3.25 x 3.09 in, 114.8 x 82.55 x 78.48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$2,347.90
2
$1,243.01
3
$874.71
4 +
$857.22
Click for Quote
Log in
to unlock special pricing