help desk software
Image is representational - see mfr. specs

DYNAMIC D-3500 REC HSG 2P BLUE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
DYNAMIC D-3500 REC HSG 2P BLUE
Search Keywords: 21753621
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-175362-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Termination Method to Wire & Cable:
    Crimp
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Sealable:
    No
  • Connector Product Type:
    Housing
  • Connector & Housing Type:
    Receptacle
  • Mating Retention:
    With
  • Connector System:
    Wire-to-Board
  • Number of Positions:
    2
  • Number of Rows:
    1
  • Centerline (Pitch):
    .2 in, 5.08 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Primary Product Color:
    Blue
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
Order Increment:
400
9 Weeks can ship 6/24/26
Backorder
Price (USD)
Qty
Unit Price
1,600
$0.8742
3,200
$0.5380
4,800
$0.4259
6,400 +
$0.4174
Click for Quote
Log in to unlock special pricing