- Home ›
- All Products›
- 2-1747050-3
2-1747050-3
TE Connectivity / AMP Brand
GIC 7.92MM PITCH CONNECTOR PLUG HSG 2POS
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GIC 7.92MM PITCH CONNECTOR PLUG HSG 2POS
Search Keywords: 217470503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1747050-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Contact Current Rating (Max):10 A
-
Packaging Quantity:1500
-
Housing Color:Blue
-
Sealable:No
-
Packaging Method:Bag
-
Number of Signal Positions:2
-
Mating Retention:With
-
Mating Alignment:With
-
Housing Material:Nylon 6/6 GF
-
Panel Mount Feature:Without
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Number of Power Positions:2
-
PCB Mount Retention:With
-
Termination Method to Wire & Cable:Crimp
-
Contact Layout:Inline
-
Connector & Housing Type:Plug
-
Mating Alignment Type:Keyed
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Contact Type:Receptacle
-
Strain Relief:Without
-
Rectangular Power Connector Type:Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Number of Positions:2
-
Contact Retention Within Housing:With
-
Operating Voltage:300 VAC, 300 VDC
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Wire Size:24 – 16 AWG, 434.18 – 2723.46 CMA, .22 – 1.38 mm²
-
Mating Retention Type:Inertia Locking , Latch , Locking Latch
-
Centerline (Pitch):.312 in, 7.92 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:.531 in, 13.52 mm
-
Connector Height:.373 in, 9.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
You may purchase all in-stock quantity of 1,500
Stock lot only:
1500
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$0.1345
6,000
$0.1223
9,000
$0.1141
12,000 +
$0.1119
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments