- Home ›
- All Products›
- 2174298-1
2174298-1
TE Connectivity / AMP Brand
5mm POWER KEY 3P HDR ASSEMBLY
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5mm POWER KEY 3P HDR ASSEMBLY
Search Keywords: 21742981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2174298-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Rectangular Power Connector Type:Header
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):9 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Power Positions:3
-
Circuit Application:Power
-
Operating Voltage:300 VAC
-
Contact Retention Within Housing:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Board Mount
-
Housing Material:Polyamide
-
Contact Type:Tab
-
Packaging Method:Bag
-
Number of Signal Positions:0
-
Housing Color:Natural
-
Sealable:No
-
Number of Positions:3
-
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:100
-
Connector & Housing Type:Plug
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.196 in, 5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
200
$0.5918
400
$0.5903
600
$0.5888
1,000
$0.5874
1,600
$0.5859
3,200
$0.3606
4,800
$0.2854
6,400 +
$0.2797
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments